AT24C64BN-10SU-2.7 in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C64BN-10SU-2.7

AT24C64B Series 64Kb (8 K x 8) 5.5V I2C-Compatible (2-Wire) Serial EEPROM-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Microchip AT24C64BN-10SU-2.7 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
500
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
1,500
$0.345
5,000
$0.34
10,000+
$0.33
Product Variant Information section