text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-SSHD-B

AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip AT24CM01-SSHD-B - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,794
USA:
1,794
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.88
USD
Quantity
Unit Price
25
$0.995
50
$0.975
125
$0.955
250
$0.94
500+
$0.90
Product Variant Information section