text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C512R-45JU

AT27 Series 512K (64K x 8) 5.5 V 45 ns Surface Mount OTP EPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Microchip AT27C512R-45JU - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 45ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,708
USA:
9,708
5,548
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.60
USD
Quantity
Unit Price
10
$2.76
25
$2.72
50
$2.69
100
$2.66
200+
$2.60
Product Variant Information section