text.skipToContent text.skipToNavigation

Manufacturer Part #

AT34C02D-SSHM-B

AT34C02D Series 2 Kb (256 K x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT34C02D-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1400
Multiple Of:
100
Total
$358.40
USD
Quantity
Unit Price
1,400
$0.256
2,000
$0.254
2,500
$0.253
3,000+
$0.25
Product Variant Information section