text.skipToContent text.skipToNavigation

Manufacturer Part #

AT34C02D-XHM-T

AT34C02D Series 2 Kb (256 K x 8) 1.7 V I2C-Compatible Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT34C02D-XHM-T - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,390.00
USD
Quantity
Unit Price
5,000+
$0.278
Product Variant Information section