BR24L02FVM-WTR in Reel by ROHM | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24L02FVM-WTR

BR24 Series 2 Kb (256 x 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR24L02FVM-WTR - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The BR24L02FVM-WTR is a high reliability serial EEPROM for I2C BUS interface, available in surface mount MSOP-8 package.

This device assort 1 Kbit~64 Kbit. A double cell structure provides a failsafe method of data reliability, while a double reset function prevents data miswriting.

Features:

  • Completely conforming to the world standard I2C BUS. All controls available by 2 ports of serial clock(SCL) and serial data(SDA)
  • Other devices than EEPROM can be connected to the same port, saving microcontroller port
  • 1.8 V~5.5 V *1 single power source action most suitable for battery use
  • Page write mode useful for initial value write at factory shipment
  • Highly reliable connection by Au pad and Au wire
  • Auto erase and auto end function at data rewrite
  • Low current consumption
    • At write operation (5V) : 1.2 mA (Typ.)
    • At read operation (5V) : 0.2 mA (Typ.)
    • At standby operation (5V) : 0.1 μA (Typ.)
  • Write mistake prevention function Write (write protect) function added
  • Write mistake prevention function at low voltage
  • SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/TSSOP-B8J/VSON008X2030 compact package *3
  • Data rewrite up to 1,000,000 times
  • Data kept for 40 years
  • Noise filter built in SCL / SDA terminal
  • Shipment data all address FFh
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
12,000
$0.20
15,000+
$0.199
Product Variant Information section