text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C08YI-GT3

CAT24C08 Series 8 kb (1 K x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
onsemi CAT24C08YI-GT3 - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$822.00
USD
Quantity
Unit Price
3,000+
$0.137
Product Variant Information section