Manufacturer Part #
CAT25010YI-GT3
CAT25010 Series 1-Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - TSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi CAT25010YI-GT3 - Technical Attributes
Attributes Table
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 20MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | TSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-8
Mounting Method:
Surface Mount