text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV24C04WE-GT3

CAV24C04 Series 4-Kbit (512 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAV24C04WE-GT3 - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000+
$0.235
Product Variant Information section