text.skipToContent text.skipToNavigation

Manufacturer Part #

M24512-RMN6P

M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2336
Product Specification Section
STMicroelectronics M24512-RMN6P - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,700
USA:
7,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
125
$0.42
250
$0.415
500
$0.41
1,250+
$0.395