
Manufacturer Part #
M24512-WDW6TP
M24512-W Series 512 Kb I2C 2 Wire (64 K x 8) 1.7 V Serial EEPROM SMT - TSSOP-8
Product Specification Section
STMicroelectronics M24512-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-WDW6TP - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.32
8,000
$0.315
12,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount