
Manufacturer Part #
M24C01-RDW6TP
EEPROM Serial I2C 1 K-Bit 128 x 8 2.5V/3.3V/5V - TSSOP-8
Product Specification Section
STMicroelectronics M24C01-RDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C01-RDW6TP - Technical Attributes
Attributes Table
Memory Density: | 1kb |
Memory Organization: | 128 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0685
8,000+
$0.0665
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount