text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C02-FMH6TG

AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C02-FMH6TG - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,275,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$444.00
USD
Quantity
Unit Price
5,000+
$0.0888
Product Variant Information section