text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C02-FMN6TP

M24C02-F Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROMs - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C02-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.6V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$172.50
USD
Quantity
Unit Price
2,500
$0.069
5,000
$0.0677
7,500
$0.067
10,000+
$0.066
Product Variant Information section