text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C16-FMN6TP

M24C16 Series 16 Kb (2 x 8) 1.7 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C16-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$968.75
USD
Quantity
Unit Price
2,500
$0.0807
5,000
$0.0791
7,500+
$0.0775
Product Variant Information section