text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C16-RMC6TG

M24C16-R Series 16 Kb (2 K x 8) 400 kHz SMT Serial I²C bus EEPROM - UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2631
Product Specification Section
STMicroelectronics M24C16-RMC6TG - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$535.00
USD
Quantity
Unit Price
5,000+
$0.107