text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR64E-RMC6T/2

UFDFPN 2X3X0.6 8L 0.5MM PITCH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24LR64E-RMC6T/2 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 13.56MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,700.00
USD
Quantity
Unit Price
5,000+
$0.94
Product Variant Information section