text.skipToContent text.skipToNavigation

Manufacturer Part #

M34E02-FDW1TP

M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M34E02-FDW1TP - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 10ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The M34E02-FDW1TP is a 2 Kb Serial I²C EEPROM organized as 256 × 8 bit memory, available in surface mount TSSOP-8 package.

This 2 Kb EEPROM memory is able to lock permanently the data in its first half from location (00h to 7Fh). This facility has been designed specifically for use in DRAM DIMMs (dual interline memory modules) with serial presense detect (SPD).

Features:

  • 2 Kbit EEPROM for DDR1 and DDR2 serial presence detect
  • Backward compatible with the M34C02
  • Permanent and reversible software data protection for lower 128 bytes
  • 100 kHz and 400 kHz I2C bus serial interface
  • Single supply voltage:
    • 1.7 V to 5.5 V
  • Byte and Page Write (up to 16 bytes)
  • Self-timed write cycle
  • Noise filtering
    • Schmitt trigger on bus inputs
    • Noise filter on bus inputs
  • Enhanced ESD/latch-up protection
  • More than 1 Million erase/write cycles
  • More than 40 years’ data retention
  • ECOPACK® (RoHS compliant) packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
4,000+
$0.093
Product Variant Information section