M34E04-FMC9TG in Reel by STMicroelectronics | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M34E04-FMC9TG

M34E04 Series 4 Kb (512 x 8) 1.7 - 3.6 V Surface Mount SPD EEPROM - MLP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M34E04-FMC9TG - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$981.00
USD
Quantity
Unit Price
5,000
$0.0997
10,000
$0.0981
15,000
$0.0971
20,000
$0.0964
25,000+
$0.0943
Product Variant Information section