text.skipToContent text.skipToNavigation

Manufacturer Part #

93C66B-I/P

EEPROM Serial-Microwire 4K-Bit 256 x 16 5V 8-Pin PDIP Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip 93C66B-I/P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 93C66B-I/P is a part of 93C66B Series EEPROM. It can sustain a standard temperature ranging from -40°C to +125°C. It is available in 8 pin PDIP package.

Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘66C’ Version
  • 512 x 8-bit Organization ‘A’ Devices (no ORG)
  • 256 x 16-bit organization ‘B’ Devices (no ORG)
  • Self-timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • Temperature ranges supported:
    • Industrial (I) -40°C to +85°C
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$34.80
USD
Quantity
Unit Price
120
$0.29
240
$0.285
600
$0.28
1,200
$0.275
1,800+
$0.27
Product Variant Information section