text.skipToContent text.skipToNavigation

Manufacturer Part #

93C86C-I/SN

93C86C Series 16 K-bit 5 V w/ORG SMT Microwire Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93C86C-I/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 2ms
Word Length: 8b
Data Retention: 200 yr
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$175.00
USD
Quantity
Unit Price
700
$0.25
1,400
$0.245
3,500+
$0.24
Product Variant Information section