text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC86-I/SN

93LC86 Series 16 Kbit (2 K x 8 / 1 K x 16) 6 V Microwire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC86-I/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 2.5V to 6V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Note: Not Recommended for New Design

The 93XX86A/B/C devices are 16 K bit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. In the SOT-23 package, the 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization.

A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

Features:

  • Single supply with programming operation down to 2.5 V
  • Low-power CMOS technology
  • 1 mA active current typical
  • 5 μA standby current (typical) at 3.0 V
  • ORG pin selectable memory configuration
  • 1024 x 8 or 512 x 16 bit organization (93LC76)
  • 2048 x 8 or 1024 x 16 bit organization (93LC86)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 erase/write cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC package
  • Temperature ranges available
    • Industrial (I) -40°C to +85°C
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    400
    Multiple Of:
    100
    Total
    $412.00
    USD
    Quantity
    Unit Price
    20
    $1.07
    40
    $1.06
    100
    $1.05
    250
    $1.03
    500+
    $1.01
    Product Variant Information section