text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46D-TH-B

AT93 Series Series 1 Kb (128 x 8/64 x 16) 3-Wire Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT93C46D-TH-B - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8 / 64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$219.70
USD
Quantity
Unit Price
1,300
$0.169
2,600
$0.167
3,900+
$0.164
Product Variant Information section