Référence fabricant
AT93C56B-SSHM-B
AT93C56B Series 2 Kb (256 x 8 / 128 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip AT93C56B-SSHM-B - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the AT93C56B/AT93C66B - 2/4-Kbit Microwire Serial EEPROM, Industrial Grade of devices.Notification Status: FinalDescription of Change:Removed 8-pad XDFN product offering. Replaced "Master" terminology with "Host".Impacts to Data Sheet: NoneReason for Change: To Improve Productivity
Microchip has released a new Datasheet for the AT93C56B/AT93C66B - 2/4-Kbit Microwire Serial EEPROM, Industrial Grade of devices.Notification Status: FinalDescription of Change:Removed 8-pad XDFN product offering. Replaced "Master" terminology with "Host".Impacts to Data Sheet: NoneReason for Change: To Improve Productivity
Statut du produit:
Microchip AT93C56B-SSHM-B - Caractéristiques techniques
| Memory Density: | 2kb |
| Memory Organization: | 256 x 8/128 x 16 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Word Length: | 16b |
| Data Retention: | 100 yr |
| Supply Current: | 0.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount