text.skipToContent text.skipToNavigation

Manufacturer Part #

BR93L46F-WE2

BR93L46F Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BR93L46F-WE2 - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications
The BR93L46F-WE2 is a Part of BR93L46F Series 1 Kb (64 x 16) 5.5 V Serial EEPROMS with Microwire BUS available in SMT SOIC-8 Package. It has an operating temperature ranging between -40 to 85°C.

?ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I2C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices.

Features:

  • 3-line communciations of chip select, serial clock, serial data input/output
  • Actions available at high speed 2 MHz clock (2.5 to 5.5 V)
  • Speed write available (write time 5 ms max)
  • Sampe package and pin layout from 1Kbit to 16 Kbit
  • Wide operating voltage range : 1.8 to 5.5V
  • Address auto increment function at read action
  • Write mistake prevention function
  • Program cycle auto delete and auto end function
  • Low power consumption
  • TTL compatible (input/outputs)
  • Serial EEPROMs compatible with Microwire bus
  • Data rewrite up to 1,000,000 times
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500+
$0.23
Product Variant Information section