text.skipToContent text.skipToNavigation

Manufacturer Part #

M93S66-WMN6P

M93S66-W Series 4 Kb (256 x 16) 2 MHz Serial MICROWIRE bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M93S66-WMN6P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$720.00
USD
Quantity
Unit Price
100
$0.385
300
$0.375
1,000
$0.365
1,500+
$0.36
Product Variant Information section