text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28BV64B-20JU

AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28BV64B-20JU - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 200ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
128
Multiple Of:
32
Total
$723.20
USD
Quantity
Unit Price
128
$5.65
160+
$5.60
Product Variant Information section