text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28LV010-20TU

AT28LV010 Series 1 Mb (128 K x 8) 3 - 3.6 V SMT Paged Parallel EEPROM - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28LV010-20TU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Write Cycle Time-Max (tWC): 10ms
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
156
Multiple Of:
156
Total
$8,491.08
USD
Quantity
Unit Price
156+
$54.43
Product Variant Information section