text.skipToContent text.skipToNavigation

Manufacturer Part #

X28HC256JIZ-12

X28HC256 Series 256 Kb (32 K x 8) 4.5 V High-Speed Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X28HC256JIZ-12 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 5ms
Access Time-Max: 120ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$8,080.80
USD
Quantity
Unit Price
30+
$33.67
Product Variant Information section