text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC512-I/ST

23LC512 Series 512Kb (64 K x 8) SPI Serial SRAM w/ SDI and SQI Interface-TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LC512-I/ST - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$537.00
USD
Quantity
Unit Price
100
$1.81
200
$1.80
300
$1.79
400
$1.78
500+
$1.76
Product Variant Information section