text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA256T-I/SM

25AA256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA256T-I/SM - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$1,365.00
USD
Quantity
Unit Price
2,100+
$0.65
Product Variant Information section