text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC020A-I/SN

25LC020A Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Microchip 25LC020A-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 25LC020A-I/SN is a 2 Kbit Serial Electrically Erasable PROMs with 10 MHz Clock Frequency.

The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus.

Features:

  • Low-power CMOS technology:
    • Max. Write Current: 5 mA at 5.5 V, 10 MHz
    • Read Current: 5 mA at 5.5 V, 10 MHz
    • Standby Current: 5 μA at 5.5 V
  • 256 x 8-bit organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-timed Erase and Write cycles (5 ms max.)
  • Block Write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High reliability:
    • Endurance: 1,000,000 Erase/Write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
27
Multiple Of:
1
Total
$6.89
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section