text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC256T-H/SN

Serial EEPROM, -40C to +150C , 256k (32K X 8), 2.5V-5.5V, , SOIC 8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC256T-H/SN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 5MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$5,775.00
USD
Quantity
Unit Price
3,300+
$1.75
Product Variant Information section