text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC256X-I/ST

25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC256X-I/ST - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
300
Multiple Of:
100
Total
$498.00
USD
Quantity
Unit Price
300
$1.66
400
$1.65
500+
$1.63
Product Variant Information section