text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC512T-I/MF

25LC512 Series 512 Kbit (64K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC512T-I/MF - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The 25LC512T-I/MF is a 512 Kbit EEPROM, organized as 64K x 8 bit memory and is accessed via a simple (SPI) Serial Peripheral Interface compatible bus, available in surface mount MLF-8 package.

Features:

  • Max Clock Speed
    • 10 MHz (1K-256K)
  • Byte and Page-level Write Operations
  • Low-power CMOS Technology
    • Typical Write current: 5 mA
    • Typical Read current: 5 mA @ 10 MHz, 7 mA @ 20 MHz
    • Typical Standby current: 1 μA
  • Self-timed Erase and Write Cycles
  • Erase Functions
    • Page Erase: 6 ms max.
    • Sector Erase: 15 ms max.
    • Chip Erase: 15 ms max.
  • Built-in Write Protection
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Block/Sector Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Sequential Read
  • High Reliability
    • Data retention: > 200 years
    • ESD protection: > 4000V
    • Endurance > 1M Erase/Write Cycles
  • Available in Standard 8-pin and 6-pin Packages
  • Temperature Ranges Supported:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,679.00
USD
Quantity
Unit Price
3,300+
$2.63
Product Variant Information section