text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25020B-SSHL-B

AT25020B Series 2 KB (256 x 8) 1.8 - 5 V 80 ns 20 MHz SPI Serial EEPROM- SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT25020B-SSHL-B - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.8V to 5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 80ns
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$204.00
USD
Quantity
Unit Price
200
$0.176
400
$0.174
1,000
$0.17
2,000
$0.168
3,000+
$0.164
Product Variant Information section