
Manufacturer Part #
AT25128B-SSHL-B
AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
Product Specification Section
Microchip AT25128B-SSHL-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip AT25128B-SSHL-B - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$0.39
400
$0.38
1,500
$0.37
3,000
$0.365
7,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount