text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25320B-MAHL-T

SPI Serial EEPROM , 32Kb(4096 x 8), 1.8-5.5V, I-Temp, 8-UDFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT25320B-MAHL-T - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$2,365.00
USD
Quantity
Unit Price
5,000+
$0.473
Product Variant Information section