Manufacturer Part #
AT25640B-SSHL-B
AT25640B Series 64 Kb (8 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Microchip AT25640B-SSHL-B - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Specification Change
08/13/2024
Details and Download
Process Change
03/25/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of 36.5K process technology for AT25640B-SSHL-B, AT25640B-XHL-B, AT25640B-SSHL-T, AT25640B-XHL-T, AT25640B-MAHL-T and AT25640B-MAHL-E catalog part numbers (CPN).Reason for Change:To improve manufacturability by qualifying additional process technology.
Process Change
09/08/2023
Details and Download
Part Status:
Active
Active
Microchip AT25640B-SSHL-B - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 8 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 20MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$0.36
125
$0.355
250
$0.35
750
$0.34
1,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount