Manufacturer Part #
M95010-RMN6TP
M950x0-R Series 1 kb (128 x 8) 5.5 V SMT SPI Interface Protocol - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M95010-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95010-RMN6TP - Technical Attributes
Attributes Table
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 5MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Word Length: | 8b |
| Data Retention: | 200 yr |
| Rise Time / Fall Time: | 2µs |
| Supply Current: | 5mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.113
5,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount