text.skipToContent text.skipToNavigation

Manufacturer Part #

M95020-DRDW3TP/K

2Kb SPI EEPROM 1.7-5.5V 8-pin TSOP -40 to +125C

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95020-DRDW3TP/K - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 4ms
Word Length: 8b
Data Retention: 100 yr
Rise Time / Fall Time: 20ns
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Unit Price
4,000+
$0.305
Product Variant Information section