
Manufacturer Part #
M95128-DRMN8TP/K
EEPROM Serial-SPI 128K-bit 1.8-5.5V Automotive -40 to 105 °C. 8-Pin SO N T/R
Product Specification Section
STMicroelectronics M95128-DRMN8TP/K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95128-DRMN8TP/K - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 4ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 2µs |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.395
5,000
$0.385
10,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount