text.skipToContent text.skipToNavigation

Manufacturer Part #

M95320-RMC6TG

M95320-R Series 32 Kb (4 K x 8) 20 MHz Serial SPI bus EEPROM - UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95320-RMC6TG - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 5MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 80ns
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$970.00
USD
Quantity
Unit Price
2,500+
$0.194
Product Variant Information section