text.skipToContent text.skipToNavigation

Manufacturer Part #

M95640-DFMC6TG

EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95640-DFMC6TG - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 2µs
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section