text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M02-DRCS6TP/K

M95M02 Series 2 Mb (256 K x 8) 5.5 V Surface Mount Serial SPI bus EEPROM-WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95M02-DRCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 5MHz
Write Cycle Time-Max (tWC): 10ms
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,600.00
USD
Quantity
Unit Price
2,500+
$2.24
Product Variant Information section