text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P16-IXMNT/E

EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2441
Product Specification Section
STMicroelectronics M95P16-IXMNT/E - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Write Cycle Time-Max (tWC): 2ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.50
USD
Quantity
Unit Price
2,500+
$0.665