Manufacturer Part #
M95P32-IXMGT/E
M95P32-I Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M95P32-IXMGT/E - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.32.00.51
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P32-IXMGT/E - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 4 M x 8 |
| Supply Voltage-Nom: | 1.6V to 3.6V |
| Clock Frequency-Max: | 80MHz |
| Write Cycle Time-Max (tWC): | 2ms |
| Word Length: | 8b |
| Data Retention: | 100 yr |
| Supply Current: | 10mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount