text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27BV256-70JU

AT27BV256 Series 256 kb (32K x 8) One-Time Programmable Read-Only Memory-PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27BV256-70JU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
192
Multiple Of:
32
Total
$627.84
USD
Quantity
Unit Price
192+
$3.27
Product Variant Information section