text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C010-70JU

AT27C010 Series 1 Mb (128 K x 8) 5.5 V One-Time Programmable Read-Only Memory

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Microchip AT27C010-70JU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
198
USA:
198
224
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
10
$3.30
25
$3.25
40
$3.23
100
$3.18
150+
$3.12
Product Variant Information section