text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C256R-45PU

AT27C256R Series 256 Kb (32K x 8) One-Time Programmable Read-only Memory

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Microchip AT27C256R-45PU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,880
USA:
4,880
1,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
25
$2.60
50
$2.57
100
$2.55
200+
$2.49
Product Variant Information section